151064-1106

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Right-Angle, Surface Mount, 0.05µm Gold (Au) Plating, without Peg, 6 Circuits, Tube

Enhance your PCB connectivity with our Milli-Grid Connector System, featuring a 2mm pitch and right-angle orientation for seamless surface mount installation. Crafted with high-quality materials like copper alloy and liquid crystal polymer, this black connector ensures reliable performance in a variety of applications. With six gold-plated contacts capable of 25 mating cycles, it offers durability and longevity. UL and CSA agency certifications guarantee compliance with industry standards, while lead-free process capability and RoHS compliance underscore our commitment to environmental responsibility. Perfect for wire-to-board connections, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151064-1106
Color: Black
Series: 151064 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 6
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .05 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510641106
SKU: MOL151064-1106

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: