151064-1203

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Right-Angle, Surface Mount, 0.38µm Gold (Au) Plating, without Peg, 3 Circuits, Tube

Enhance your PCB connectivity with our Milli-Grid Connector System, featuring a sleek black design and right-angle orientation for seamless installation. With a compact 2mm pitch and 3 gold-plated contacts, this connector ensures reliable power and data transmission at 125V AC and 2.5A. Its surface mount termination method and liquid crystal polymer construction guarantee durability, while UL and CSA certifications attest to its quality and safety standards. Ideal for wire-to-board applications, this connector offers easy assembly with polarized and keyed components. Trust in its 25 mating cycles and lead-free solder process capability for long-lasting performance in various electronic devices. RoHS compliant and meticulously engineered, it's a must-have for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151064-1203
Color: Black
Series: 151064 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510641203
SKU: MOL151064-1203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: