151064-1204

2.00mm Pitch, Milli-Grid PCB Header, Single Row, Right-Angle, Surface Mount, 0.38µm Gold (Au) Plating, without Peg, 4 Circuits, Tube

Easily connect wires to a PCB with this Milli-Grid Connector. Featuring a right angle orientation, it offers secure surface mount termination for up to four contacts with a pitch of 2mm. Made of durable materials including Liquid Crystal Polymer, this connector ensures reliable performance in a variety of environments. With gold plating on the contact mating area for enhanced conductivity, it meets stringent industry standards for quality and safety. UL and CSA agency certifications further guarantee its reliability. Suitable for lead-free processes, it can withstand soldering temperatures up to 260°C. The connector is polarized for easy mating and features a shrouded design for added protection. Perfect for applications requiring secure and efficient wire-to-PCB connections, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151064-1204
Color: Black
Series: 151064 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 2 mm
Voltage: 125 V AC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1510641204
SKU: MOL151064-1204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: