151080-0001

DDR4 DIMM Socket, 25

Enhance your system's memory capabilities with this high-performance DDR4 DIMM Socket. Featuring a durable Nylon housing in sleek black, this socket is designed for Through Hole mounting, ensuring secure and reliable connectivity. With 288 gold-plated contacts, it offers optimal conductivity and signal integrity. Operating efficiently in temperatures ranging from -55 to 85 °C, it's suitable for a variety of environments. Certified by LR19980 and E29179, and RoHS compliant, it meets stringent quality and environmental standards. This essential component, with a mating cycle of 25, is ideal for use in a range of electronic devices, guaranteeing fast and seamless data processing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151080-0001
Series: 151080 - DDR4 DIMM
Amperage: .75 A
Connector Type: DDR4 DIMM
Number of Contacts: 288
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 85 °C
Pitch: .85 mm
Voltage: 29 V AC/DC
Material: Nylon
Socket Type: DIMM
Keying: Yes
SDRAM Type: DDR4
Component Type: Socket
Housing Color: Black
Tail Length: 3.56 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 288
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 2.54 mm
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: .85 mm
Electrical Model: Yes
Voltage Key: Center
Material Flammability Standard: 94V-0
Part Aliases: 1510800001
SKU: MOL151080-0001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/26/2022 512555 - Change supplier. Current Vendor Kemper Stopped producing C42500 metal alloy we must qualify new source Boway to keep Production running metal alloys are not changed Boway is one of Local metal supplier in china.
Download