151080-0102
DDR4 DIMM Socket, 25
Enhance your system's memory performance with this DDR4 DIMM Socket, a vital component for seamless data processing. Featuring a through-hole mount type with 288 gold-plated contacts, this socket ensures reliable and efficient connectivity. Constructed from durable nylon with a black housing, it offers both robustness and visual appeal. Designed for DDR4 SDRAM, it supports a voltage of 29 V AC/DC and can operate in temperatures ranging from -55 to 85 °C, making it suitable for various environments. With keying for easy alignment, PCB locator, and retention for secure placement, this socket guarantees hassle-free installation. Certified by LR19980 and E29179, and RoHS compliant, it meets stringent quality and environmental standards. Ideal for use in electronic devices, it's a must-have for advanced memory systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151080-0102 |
Series: | 151080 - DDR4 DIMM |
Amperage: | .75 A |
Connector Type: | DDR4 DIMM |
Number of Contacts: | 288 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Pitch: | .85 mm |
Voltage: | 29 V AC/DC |
Material: | Nylon |
Socket Type: | DIMM |
Keying: | Yes |
SDRAM Type: | DDR4 |
Component Type: | Socket |
Housing Color: | Black |
Tail Length: | 2.67 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 288 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
PCB Thickness (Recommended): | 1.7 mm, 1.8 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | .85 mm |
Electrical Model: | Yes |
Voltage Key: | Center |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510800102 |
SKU: | MOL151080-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/26/2022 | 512555 - Change supplier. Current Vendor Kemper Stopped producing C42500 metal alloy we must qualify new source Boway to keep Production running metal alloys are not changed Boway is one of Local metal supplier in china. |
Download |