151087-8301
Milli-Grid Crimp Terminal, Male, 0.38
Enhance your power connections with our Milli-Grid Crimp Terminal for male applications. Designed for optimal performance, this terminal boasts a contact material of Copper Alloy with Tin over Nickel plating, ensuring reliable conductivity. With a voltage rating of 125 V AC and an amperage of 2.5 A, it's suitable for various power circuit applications. The crimp or compression termination method offers secure attachment to wires, accommodating sizes ranging from 24 AWG to 30 AWG (.05 - .22 mm²). Its durable construction, featuring gold over nickel plating in the mating area, guarantees longevity, even through 50 mating cycles. RoHS compliant and part of our premium connector system, this terminal is a must-have for your power connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 151087-8301 |
Series: | 151087 - Milli-Grid |
Amperage: | 2.5 A |
Connector Type: | Milli-Grid |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin over Nickel |
Voltage: | 125 V AC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .05 µm |
Mating Cycles: | 50 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | .05 - .22 mm², 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 1.4 mm |
Part Aliases: | 1510878301 |
SKU: | MOL151087-8301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/29/2024 | 513545 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download |