151087-8401

Milli-Grid Crimp Terminal, Male, 0.75

Enhance your power connections with our high-quality Milli-Grid Crimp Terminal. Designed for reliable performance, this male connector is part of the 0.75 series, offering a durable copper alloy construction with tin over nickel plating for optimal conductivity. With a current rating of 2.5 A and a voltage capacity of 125 V AC, it ensures efficient power transmission. Suitable for various wire sizes ranging from 24 to 30 AWG, and with a wire insulation diameter of up to 1.4 mm, it accommodates a wide range of applications. Its gold over nickel plated mating area ensures longevity, with a mating cycle durability of 50 cycles. RoHS compliant, this connector is a safe and eco-friendly choice for your projects. Perfect for wire-to-wire connections in a variety of settings, it guarantees secure and efficient performance. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151087-8401
Series: 151087 - Milli-Grid
Amperage: 2.5 A
Connector Type: Milli-Grid
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Voltage: 125 V AC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .75 µm
Mating Cycles: 50
Contact Termination Plating Thickness: 2.5 µm
Wire Size: .05 - .22 mm², 24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin over Nickel
Wire Insulation Diameter: 1.4 mm
Part Aliases: 1510878401
SKU: MOL151087-8401

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/29/2024 513545 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change.
Download