151098-0010
2.00mm Pitch Milli-Grid Plug Housing, 10 Circuits, Lead-Free, Black
Elevate your wire-to-wire connectivity with the Milli-Grid 151098 series Plug Connector in classic Black. Engineered for precision and durability, this connector features a housing crafted from Polybutylene Terephthalate, ensuring reliable performance in a variety of environments. With 10 contacts arranged in a single row at a 2mm pitch, it's perfect for signal applications. Operating seamlessly in temperatures ranging from -40 to 70°C, this connector is both UL and CSA agency certified, meeting rigorous safety standards. Its polarized design and locking feature guarantee secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solution with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | 151098-0010 |
Color: | Black |
Series: | 151098 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 1510980010 |
SKU: | MOL151098-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |