151100-0010
2.00mm Pitch Milli-Grid Receptacle Housing, 10 Circuits, Lead-Free, Black
Effortlessly connect and transmit signals with our 10-contact Milli-Grid Receptacle in sleek black. Designed for optimal performance, this connector features a single row configuration, a 2mm pitch, and durable Polybutylene Terephthalate housing. With UL and CSA certifications, it guarantees safety and reliability for various wire-to-wire and wire-to-board applications. Operating seamlessly in temperatures ranging from -40 to 70°C, it ensures consistent functionality in diverse environments. RoHS compliant and featuring a polarized mating design, it offers peace of mind in both assembly and usage. Perfect for intricate circuit applications, it's a must-have in any connector setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151100-0010 |
Color: | Black |
Series: | 151100 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511000010 |
SKU: | MOL151100-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |