15134-0300
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 50.00mm Length, 3 Circuits, Natural
Enhance your connectivity with our PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly. This single-row, 50.00mm length cable features three circuits, providing efficient and reliable female-to-female connections. Crafted from natural polyester and UL 1061 wire, it ensures durability and safety. With a voltage rating of 125V and an amperage of 1A, it meets high-performance standards. The phosphor bronze contact material with tin plating offers excellent conductivity. Suitable for 28 AWG wire, it guarantees seamless transmission. RoHS compliant and packaged in a convenient bag, it's perfect for various applications requiring a 1.25mm mating pitch. Trust in this cable assembly for secure and efficient electrical connections, whether for professional or personal use.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15134-0300 |
Color: | Natural |
Series: | 15134 - PicoBlade OTS |
Amperage: | 1 A |
Connector Type: | PicoBlade OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 50.00mm |
Voltage: | 125 V |
Material: | Polyester |
Wire Type: | UL 1061 |
Cable Length: | 50 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 3 |
Mating Pitch: | 1.25 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PicoBlade to PicoBlade |
Part Aliases: | 0151340300 |
SKU: | MOL15134-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. |
Download |
08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download |
09/19/2019 | 507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/01/2019 | 507617 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download |
08/31/2019 | 506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/13/2018 | 505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |