15134-0301
PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assembly, Single Row, 100.00mm Length, 3 Circuits, Natural
Enhance connectivity with our PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly. This single-row, 100.00mm length cable features 3 circuits, perfect for streamlined data transmission. Crafted in a natural hue, its female-to-female design ensures seamless integration. With a crimp or compression termination method and phosphor bronze contact material, reliability is guaranteed. Operating at 1A and 125V, it meets high-performance standards. The UL 1061 wire type, 28 AWG wire size, and polyester material combine durability with flexibility. Packaged in a convenient bag, it's ready for immediate use. RoHS compliant and lockable to the mating part, it's ideal for various applications, from electronics to industrial setups. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15134-0301 |
Color: | Natural |
Series: | 15134 - PicoBlade OTS |
Amperage: | 1 A |
Connector Type: | PicoBlade OTS |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Overall Length: | 100.00mm |
Voltage: | 125 V |
Material: | Polyester |
Wire Type: | UL 1061 |
Cable Length: | 100 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 3 |
Mating Pitch: | 1.25 mm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | PicoBlade to PicoBlade |
Part Aliases: | 0151340301 |
SKU: | MOL15134-0301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/09/2023 | 513527 - Equipment Transfer, Production Transfer or rearrangement. 51021 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance. |
Download |
08/05/2022 | 510507 - Packaging method/qty change. After packing with MXK specification, there is still space in the box and packing loss is occurring. By changing the MXK packaging specifications, we can pack more products in the free space in the box than we do now. | Download |
10/15/2021 | 510489 - Change Supplier. resin manufacture had claimed Force Majeure to molex at the end of May. no guarantee of recovery time frames from their shanghai plant but their Nansha plant can support the same grade of material in order to support continually molex decided to accept the vendors proposal current material source: Shanghai China New Material Source: Nansha China |
Download |
09/30/2021 | 510820 - Change Supplier. The purpose of this letter is to change the resin material from SABIC's resin to LG Chemical's resin in order to overcome the current resin shortage issue of Molex Korea. Implementation is only for Korean Products only. | Download |
09/19/2019 | 507718 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/01/2019 | 507617 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. | Download |
08/31/2019 | 506732 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
04/13/2018 | 505272 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |