15135-0202
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 150.00mm Length, 2 Circuits, Beige
Enhance connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. Designed for seamless integration, this single-row cable spans 150.00mm in length and features 2 circuits in a sleek beige finish. Crafted with precision, it boasts a male connector type with crimp or compression termination methods, ensuring secure and efficient performance. With a voltage rating of 100 V AC/DC and an amperage of 2.5 A, it guarantees reliable power delivery. The copper alloy contact material and tin plating offer durability and conductivity, while the PBT construction and UL 1061 wire type provide added resilience. Ideal for various applications, this cable assembly meets RoHS compliance standards, promoting environmental responsibility. Elevate your connectivity experience with the CLIK-Mate Cable Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15135-0202 |
Color: | Beige |
Series: | 15135 - CLIK-Mate OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 2.5 A |
Connector Type: | CLIK-Mate OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 100 V AC/DC |
Material: | PBT |
Wire Type: | UL 1061 |
Cable Length: | 150 mm |
Connection Gender: | Male |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Number of Contacts Loaded: | 2 |
Mating Pitch: | 1.5 mm |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | CLIK-Mate to CLIK-Mate |
Product Name: | CLIK-Mate |
Part Aliases: | 0151350202 |
SKU: | MOL15135-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. |
Download |