15135-0503
CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly, Single Row, 300.00mm Length, 5 Circuits, Beige
Enhance your connectivity with our CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assembly. This single-row, 300.00mm length cable features five circuits in a sleek beige design, offering seamless integration in various applications. The male CLIK-Mate OTS connector, crafted with durable copper alloy contacts plated with tin, ensures reliable performance with a maximum amperage of 1.5 A and voltage of 100 V AC/DC. Its PBT housing and UL 1061 wire type guarantee robustness and compliance with stringent standards. Ideal for 24 AWG wires with 1.1mm insulation diameter, this cable assembly facilitates effortless crimp or compression termination. Each contact is meticulously plated with tin for optimal conductivity, while a 1.5mm mating pitch and lock-to-mating part feature ensure secure connections. Packaged in a convenient bag, this essential accessory is RoHS compliant, embodying our commitment to quality and sustainability in sensor connectivity. Elevate your setup with the CLIK-Mate Cable Assembly, the perfect solution for seamless data transmission in sensor applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15135-0503 |
Color: | Beige |
Series: | 15135 - CLIK-Mate OTS |
Accessory Type: | Cable Assemblies |
Amperage: | 1.5 A |
Connector Type: | CLIK-Mate OTS |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Voltage: | 100 V AC/DC |
Material: | PBT |
Wire Type: | UL 1061 |
Cable Length: | 300 mm |
Connection Gender: | Male |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .406 µm |
Number of Contacts Loaded: | 5 |
Mating Pitch: | 1.5 mm |
Contact Termination Plating Thickness: | .406 µm |
Wire Size: | 24 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.1 mm |
Lock to Mating Part: | Yes |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | CLIK-Mate to CLIK-Mate |
Product Name: | CLIK-Mate |
Part Aliases: | 0151350503 |
SKU: | MOL15135-0503 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/21/2024 | 515334 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change results in a change in the raw material. |
Download |