15166-0211

Heilind Number:MOL15166-0211
Manufacturer:Molex
Manufacturer Number:15166-0211
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0211
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0151660211
SKU:MOL15166-0211

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer. With a slim overall length of 0.102m and a pitch of .5mm, this jumper offers precise and efficient performance. RoHS compliant and featuring a maximum operating temperature of 105°C, it ensures reliability in various environments. Whether for industrial or consumer electronics, this FFC jumper is a versatile solution for your wiring needs. Upgrade your setup with this essential component, where quality meets functionality.