15166-0225

Heilind Number:MOL15166-0225
Manufacturer:Molex
Manufacturer Number:15166-0225
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0225
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0151660225
SKU:MOL15166-0225

Detailed Description

Enhance connectivity and streamline data transfer with the Premo-Flex FFC Jumper. This high-quality jumper cable, boasting a half a millimeter pitch, ensures precise and efficient connections in a variety of applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees reliable performance even in extreme conditions. Measuring 0.305 meters in length, it offers flexibility for different setups. RoHS compliant and crafted with durability in mind, it's the perfect solution for your wire management needs. Upgrade to the Premo-Flex FFC Jumper and experience seamless connectivity like never before.