15166-0435

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Part Aliases: Molex 0151660435  
The Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper is suitable for various applications. Its 0.152m overall length and .5mm pitch ensure a precise and secure connection. Designed with RoHS compliance in mind, you can trust in its quality and environmental responsibility. Perfect for wire management, cable assemblies, and more, the Premo-Flex FFC Jumper is a must-have component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15166-0435
Series:15166
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:.5 mm
Product Name:Premo-Flex FFC Jumper
Part Aliases:0151660435
SKU:MOL15166-0435

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: