39-01-2040

Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural

Part Aliases: Molex 0039012040   Molex 5557-04R  
Enhance your connectivity with our Mini-Fit Jr. Receptacle Housing, designed for optimal performance. This dual-row housing, featuring four circuits, is crafted from durable UL 94V-2 rated nylon in a natural hue. With a 13A amperage rating, it ensures reliable power transmission. Its Mini-Fit Jr. connector type and wire-to-wire/wire-to-board compatibility make it versatile for various applications. Meeting stringent safety standards, it is CSA and UL certified, offering peace of mind. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. Perfect for power circuit applications, it's polarized for easy mating and RoHS compliant for environmental responsibility. Elevate your connectivity solutions with the Mini-Fit Jr. Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2040
Color:Natural
Series:5557 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:4
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039012040 5557-04R
SKU:MOL39-01-2040

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/15/2017503017 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
02/22/2017501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/06/2016GCM 10691303 - New, Modified, Or Replacement Tooling.Download
10/08/2015GCM 10722646 - New, Modified, Or Replacement Tooling. The new mold used to make 5557-04R housings originally announced as part of change notice 10691303 is being put into production sooner than originally announced. The original implementation date was to be January 6, 2016. The tool has been completed and will be put into production on October 8, 2015 to allow Molex to meet current customer orders.Download
01/19/2015GCM 10653987 - Supplier Change.Download