15167-0293

Heilind Number:MOL15167-0293
Manufacturer:Molex
Manufacturer Number:15167-0293
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15167-0293
Series:15167
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0151670293
SKU:MOL15167-0293

Detailed Description

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a 1.2A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliability in various operating environments. With a 1mm pitch and a length of 0.076m, it offers versatility in installation. RoHS compliant, this jumper meets stringent environmental standards. Perfect for wire management in a range of applications, it's a crucial component in maintaining efficient and organized cable connections. Elevate your setup with the quality and durability of our FFC jumper.