15266-0055
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
The Premo-Flex FFC Jumper offers reliable connectivity in compact spaces. With a low profile and .5mm pitch, it's perfect for applications where space is limited. RoHS compliant and featuring a temperature range of -40°C to 105°C, this jumper is suitable for a variety of environments. Its .5A amperage and voltage make it ideal for power and signal transmission. With an overall length of 0.076m, it's easy to install and manage. Trust in the durability and performance of this essential component for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0055 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660055 |
SKU: | MOL15266-0055 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2014 | GCM 10636399 - Change Construction Or Material. This letter is to inform you about some changes in the Premo-Flex Series assemblies. We are implementing a continuous insulation between the conductors and backer. The assemblies will be manufactured with the same materials and same end thickness of 0.30mm, but different construction and be different in appearance. These changes have been qualified by Molex. | Download |