15266-0098
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660098
Introducing our Premo-Flex FFC Jumper, a versatile and reliable component for your cable and wire management needs. With a low profile and flexible design, this jumper offers seamless connectivity in tight spaces. Operating at temperatures ranging from -40°C to 105°C, it ensures optimal performance in various environments. Featuring a pitch of 0.5mm and a maximum amperage of 0.5A, it guarantees efficient power transmission. Rest assured, this FFC jumper is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0098 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660098 |
SKU: | MOL15266-0098 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |