15266-0100
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152660100
Introducing the Premo-Flex FFC Jumper, a versatile ribbon cable designed for efficient wire management in various electronic applications. With a low amperage of .5 A, this jumper offers reliable connectivity while operating within a wide temperature range from -40°C to 105°C. Its sleek design features a narrow pitch of .5 mm, ideal for space-constrained setups. Crafted for durability and performance, this jumper is RoHS compliant, meeting stringent environmental standards. Enhance your cable management system with the 15266 series, where quality meets efficiency.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15266-0100 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660100 |
SKU: | MOL15266-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |