15267-0221
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-performance jumper boasts a 1.2 A amperage and can operate efficiently in temperatures ranging from -40 °C to 105 °C, ensuring reliability in diverse environments. With a pitch of 1 mm and an overall length of 0.305m, it offers flexibility in installation while maintaining optimal signal transmission. ROHS compliant, this jumper prioritizes environmental responsibility without compromising on quality. Trust in its performance for your wire management needs, whether in industrial settings or electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0221 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670221 |
SKU: | MOL15267-0221 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |