54132-3862
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 38 Circuits, 0.1
Enhance connectivity with ease using our Easy-On FFC/FPC Connector. Designed for seamless integration, this connector features a right-angle orientation, perfect for space-saving applications. With a .5mm pitch and 38 gold-plated contacts, it ensures reliable performance, even in high-temperature environments. RoHS compliant and crafted from durable thermoplastics, it meets stringent quality standards. Whether for industrial or consumer electronics, this connector is the perfect solution for your connectivity needs. Elevate your designs with the Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54132-3862 |
Color: | Black, Natural |
Series: | 54132 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 38 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0541323862 |
SKU: | MOL54132-3862 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |