15267-0295

Heilind Number:MOL15267-0295
Manufacturer:Molex
Manufacturer Number:15267-0295
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15267-0295
Series:15267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0152670295
SKU:MOL15267-0295

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Premo-Flex FFC Jumper. Designed for optimal performance, this flexible flat cable features a pitch of 1mm, ensuring seamless integration in tight spaces. With a maximum operating temperature of 105°C and a wide range of -40°C to cater to various environments, it guarantees reliable functionality. RoHS compliant, it meets stringent environmental standards. Experience efficient power transmission with an amperage of 1.2A and a voltage rating, making it ideal for a multitude of applications. Upgrade your wire management system with this essential component, part of our comprehensive range of cable and assembly solutions.