| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15267-0361 |
| Series: | 15267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.102m |
| Pitch: | 1 mm |
| Part Aliases: | 0152670361 |
| SKU: | MOL15267-0361 |
15267-0361
Specifications
Detailed Description
Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless performance. Part of our 15267 series, this 1.2 A amperage-rated jumper ensures efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it offers durability in diverse environments. Measuring 0.102m in length and featuring a 1mm pitch, this jumper is suitable for various applications. Compliant with RoHS standards, it prioritizes environmental responsibility. Upgrade your wire management setup with this essential component, perfect for FFC, FPC cable, and jumper assemblies.

