15267-0879
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 19 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Part Aliases: Molex 0152670879
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration. With a high amperage rating of 1.2A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. Its 1mm pitch and 0.051m overall length offer flexibility in installation, while its compliance with RoHS regulations underscores our commitment to sustainability. Perfect for wire management and cable assembly applications, this jumper is a valuable addition to any project requiring efficient and durable connectivity solutions.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 15267-0879 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Part Aliases: | 0152670879 |
SKU: | MOL15267-0879 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |