155411-1004

Flamar PROFIBUS DP Network Cable, PVC Jacket, Braided Shielding Overall, 2 Circuits, 0.34mm² / 22 AWG, 8.20mm (.323) Diameter, 200.0m (656.17') Length, Violet

Part Aliases: Molex 1554111004   Molex 1X200M  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 155411-1004
Part Aliases:1554111004 1X200M
SKU:MOL155411-1004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: