| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 160027-0014 |
| Color: | Gray (Dark) |
| Series: | 160027 - stAK50h |
| Connector Type: | stAK50h |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Number of Rows: | 5 |
| Pitch: | 2 mm, 3.2 mm, 7.2 mm |
| Material: | SPS |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Automotive, Power, Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Mates With: | stAK50h Hybrid Header Link:2005010254|Link:2005020254 |
| Termination Pitch: | 2 mm, 3.2 mm, 7.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 1600270014 |
| SKU: | MOL160027-0014 |
160027-0014
Specifications
Detailed Description
Introducing the stAK50h Hybrid Receptacle, a versatile connector designed for various applications. With 25 circuits and Key 4 configuration, it offers secure and reliable connectivity. Featuring Rib Option A and a sleek Dark Gray housing, it not only ensures durability but also adds a touch of sophistication. The receptacle is designed for wire-to-board connection, making it ideal for signal, power, and automotive applications. With polarized mating and locking features, it guarantees proper alignment and secure attachment. Its high-quality SPS material and RoHS compliance make it a sustainable choice. Whether you're assembling a new project or replacing a connector, the stAK50h Hybrid Receptacle is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/06/2023 | 512343 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 12/15/2022 | 511952 - Capacity change or tool replacement. The purpose of this notice is to inform you that Molex will increase the capacity of the affected products due to the increase of customer demand. No impact to form, fit or function | Download | |||

