160091-6220
MXP120 Backshell, Exit Direction Left, Flange Size NW 7.5, with Cable Tie Access, 6 Circuits
Enhance the functionality of your MXP120 connector with this specialized backshell, designed for optimal performance in automotive applications. Featuring a left exit direction and a flange size of NW 7.5, it ensures a secure and reliable connection. The integrated cable tie access allows for easy installation and maintenance, while the durable nylon construction guarantees long-lasting durability. With six circuits, it provides ample connectivity options for your needs. Compliant with RoHS standards, you can trust that it meets environmental regulations. Upgrade your connector hardware with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 160091-6220 |
Color: | Black |
Series: | 160091 - MXP120 Sealed |
Number of Contacts: | 6 |
Material: | Nylon |
Component Type: | Cover |
Packaging: | Bag |
Circuit Application: | Automotive |
Number of Contacts Loaded: | 6 |
Lock to Mating Part: | Yes |
Product Name: | MXP120 Sealed |
Part Aliases: | 1600916220 |
SKU: | MOL160091-6220 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2022 | 512315 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about a transfer/move of equipment used to manufacture impacted part(s). The equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download |