| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 170071-2011 |
| Color: | Black |
| Series: | 170071 - zSFP Plus - zSFP |
| Amperage: | .5 A |
| Connector Type: | zSFP Plus |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC |
| Material: | Thermoplastic |
| Number of Ports: | 4 |
| Orientation: | Right Angle |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 80 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1700712011 |
| SKU: | MOL170071-2011 |
170071-2011
Specifications
Detailed Description
Elevate your connectivity with our zSFP+ Stacked Ganged Assembly featuring a dynamic 2-by-2 configuration, complete with 4 Light Pipes for enhanced signal transmission. Boasting 80 circuits, this assembly guarantees optimal performance in high-speed data applications. Crafted with precision, it ensures reliable power delivery at a current of .5 A, perfect for demanding environments. The female zSFP Plus connector, made of High Performance Alloy with gold plating, guarantees efficient and durable contact. Its right-angle body orientation and through-hole termination method offer versatility in installation. With a voltage rating of 30 V AC and operating temperature range of -40 to 85 °C, this assembly is suitable for a wide range of applications. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for high-speed cage and connector assemblies, this component is a must-have for cutting-edge technology systems. Elevate your connectivity with our zSFP+ Stacked Ganged Assembly featuring a dynamic 2-by-2 configuration, complete with 4 Light Pipes for enhanced signal transmission. Boasting 80 circuits, this assembly guarantees optimal performance in high-speed data applications. Crafted with precision, it ensures reliable power delivery at a current of .5 A, perfect for demanding environments. The female zSFP Plus connector, made of High Performance Alloy with gold plating, guarantees efficient and durable contact. Its right-angle body orientation and through-hole termination method offer versatility in installation. With a voltage rating of 30 V AC and operating temperature range of -40 to 85 °C, this assembly is suitable for a wide range of applications. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for high-speed cage and connector assemblies, this component is a must-have for cutting-edge technology systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/05/2026 | 517380 - Equipment/Production Transfer or Rearrangement. inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 09/19/2025 | 516736 - Change Supplier. An addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

