170382-0002
zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.76?m Gold (Au), Tin Tails
Part Aliases: Molex 1703820002
Enhance your high-speed connectivity with our zSFP+ Assembly, designed for optimal performance in data transmission. This right-angle, surface mount connector features 20 gold-plated circuits, ensuring reliable signal integrity. With a compact design and durable thermoplastic construction, it can withstand temperatures ranging from -40 to 85°C. The two-row layout and .8mm pitch provide efficient PCB integration, while the tin termination offers secure attachment. Meeting RoHS compliance, this female connector is perfect for various applications requiring high-speed data transfer, guaranteeing quality and durability.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 170382-0002 |
Color: | Black |
Series: | 170382 - zSFP Plus - zSFP |
Amperage: | .5 A |
Connector Type: | zSFP Plus |
Gender: | Female |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Material: | Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Component Type: | I/O Plug Connector Subassembly |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 100 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .762 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Module to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | .8 mm |
Electrical Model: | Yes |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1703820002 |
SKU: | MOL170382-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2023 | 513862 - Packaging Method/Quantity Changing. In order to internal process improve & improve quality, change the SPQ/box is from 960pcs to 1920pcs. | Download |
11/27/2022 | 512025 - Change To Product. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. Molex has identified a shortage risk of resin supply which would create a challenge to fulfill orders therefore a new LCP resin has been identified for relative product. | Download |
04/30/2015 | GCM 10657723 - Product Component Change. | Download |
08/03/2014 | GCM 10640994 - New, Modified, Or Replacement Tooling. The purpose of the change is new stamping die build from 1rowx1up to 2rowx1up and the reason of change is for supporting customer increasing monthly demand and mitigate constraint of press machine. No form, fit, function impacted on products. | Download |