170390-1002

Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle, Stack Height 18.00mm, Unguided, 12 Columns, 144 Circuits, Lead Free

Part Aliases: Molex 1703901002  
Enhance your connectivity with our Impact 85 Ohm Plus 4 Pair Mezzanine Receptacle, designed for high-speed data transmission. With a stack height of 18.00mm, this gray receptacle features 12 columns and 144 circuits, perfect for complex PCB layouts. Engineered for reliability, it boasts a lead-free construction and high-performance alloy contacts. The 1.9mm pitch and 25 Gb/s data rate ensure efficient signal transfer, while the rugged thermoplastic housing guarantees durability in harsh environments. With a wide operating temperature range and RoHS compliance, it's ideal for industrial applications. Upgrade your system with this advanced PCB connector, offering unmatched performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 170390-1002
Color:Gray
Series:170390 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:144
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.35 mm, 1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:85 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:144
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:12
Contact Termination Plating:Matte Tin
Termination Pitch:1.35 mm, 1.9 mm
Electrical Model:Yes
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Part Aliases:1703901002
SKU:MOL170390-1002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: