| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171088-0019 |
| Color: | Black |
| Series: | 171088 - EXTreme Ten60Power |
| Amperage: | 2.5 A, 60 A |
| Connector Type: | EXTreme Ten60Power |
| Number of Contacts: | 47 |
| Number of Rows: | 1, 5 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm, 5.5 mm, 7.5 mm |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 2.84 mm |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 47 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 040 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Mated Height: | 18 mm |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1710880019 |
| SKU: | MOL171088-0019 |
171088-0019
Specifications
Detailed Description
The EXTreme Ten60Power Board-to-Board Right-Angle Plug Assembly with Guide Pins offers high performance for power and signal connections. Featuring 1 Power Circuit, 40 Signal Circuits, and 6 Split Power Circuits, this assembly is designed for versatility. With an amperage of 60 A for power and 2.5 A for signals, it ensures efficient power delivery. The black color and sleek design make it a stylish and functional choice. Constructed with durable materials like Liquid Crystal Polymer and Copper Alloy, it guarantees reliability. With features like Through Hole termination, Gold plating, and Tin contact termination, it ensures secure connections. Ideal for PCB applications, it offers easy installation with a PCB locator and retention feature. Operating in a temperature range suitable for various environments, it meets quality standards for performance. Perfect for use in industrial and electronic applications, this plug assembly is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/13/2026 | 516951 - Capacity change or tool replacement. a set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||

