| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171565-1003 |
| Color: | Black |
| Series: | 171565 - zQSFP Plus - zQSFP |
| Amperage: | .5 A |
| Connector Type: | zQSFP Plus |
| Number of Contacts: | 76 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 2 |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Receptacle |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | Yes |
| Number of Contacts Loaded: | 76 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector System: | Board to Board, Module to Board, Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1715651003 |
| SKU: | MOL171565-1003 |
171565-1003
| Heilind Number: | MOL171565-1003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 171565-1003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1 Connector and Cage with Elastomeric Gasket, Gold (Au) Over Nickel Plated, Down/Up Light Pipe
More >>Specifications
Detailed Description
Experience seamless connectivity with the zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-1 Connector and Cage. This high-performance component, featuring an elastomeric gasket, ensures reliable data transmission in demanding environments. With a durable construction of thermoplastic and gold over nickel plating, it guarantees longevity and efficient conductivity. Boasting 76 contacts in a 2-row configuration, it offers optimal signal integrity. The right-angle orientation and through-hole termination method make it versatile for various applications, from board to board to module to board connections. With compliance to RoHS standards and UL agency certification, this connector prioritizes both performance and sustainability. Elevate your connectivity solutions with the zQSFP+ Connector and Cage.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/05/2026 | 517380 - Equipment/Production Transfer or Rearrangement. inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 09/19/2025 | 516736 - Change Supplier. An addition of new Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 04/29/2016 | 500741 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 01/01/2016 | GCM 10730795 - New, Modified, Or Replacement Tooling. Molex is buildling 2 new molds for better production capacity of the Lightpipe and housing component used in zQSFP+ connector. The gating point of the housing new mold will be different from the current mold as shown. Both new molds will be used in production at Molex Singapore Plant. This change will not affect Form, Fit, or Function of the product. The new molds will be internally qualified before using for mass production. Products made in or after Jan 16 will contain components from the new mold. | Download | |||
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

