171973-0004
SL LP VT HDR ASSY SMT MATTIN 0 SL VT HDR ASSY SMT
Easily assemble your PCB with our SL LP VT HDR ASSY SMT. Designed for efficient surface mounting, this connector features a sleek black matte finish that not only enhances aesthetics but also ensures durability. With 4 contacts in a single row, it offers a reliable connection for your electronic components. The brass contact material and matte tin plating guarantee optimal conductivity, while the liquid crystal polymer construction and a wide operating temperature range of -40 to 105°C make it suitable for various environments. Its vertical orientation, polarized design, and fully shrouded housing provide added security and ease of use. RoHS compliant, this connector is a dependable choice for your wire-to-board applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 171973-0004 |
Color: | Black |
Series: | 171973 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Part Aliases: | 1719730004 |
SKU: | MOL171973-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download |
11/23/2020 | 509053 - Equipment Transfer, Production Transfer or Rearrangement. Molex will relocate production of the SL and C-Grid Product lines from the US & MX to the Molex Malaysia Production facility transfer will start in 2020 and target completion is 2021 buffer stock and capacity tooling will be built as needed to ensure a seamless transition. |
Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |