| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 171977-0112 |
| Color: | Black |
| Pitch: | 2.54 mm |
| Keying: | No |
| Series: | 171977 |
| Voltage: | 250 V |
| Amperage: | 3 A |
| Material: | Liquid Crystal Polymer |
| Shroud Type: | Fully |
| Breakaway: | No |
| Orientation: | Right Angle |
| PCB Locator: | Yes |
| Product Name: | SL |
| PCB Retention: | Yes |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Connector System: | Wire to Board |
| Contact Material: | Brass |
| Polarized to PCB: | Yes |
| Glow Wire Capable: | No |
| Polarized to Mate: | Yes |
| Termination Pitch: | 2.54 mm |
| Number of Contacts: | 12 |
| Termination Method: | Surface Mount |
| Lock to Mating Part: | Yes |
| Guide to Mating Part: | Yes |
| Make First / Break Last: | No |
| Number of Contacts Loaded: | 12 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Matte Tin |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating Thickness: | .38 µm |
| Contact Termination Plating Thickness: | 2 µm |
| Part Aliases: | 171977-0112 1719770112 171977 |
| SKU: | MOL171977-0112 |