172005-1107

Impel 92 Ohm 5 Pair Vertical Backplane Header, 1.90mm Pitch, Unguided, Open Endwalls, 10 Columns, 100 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.36mm

Part Aliases: Molex 1720051107  
Enhance your backplane connections with the Impel 92 Ohm 5 Pair Vertical Header, featuring a 1.90mm pitch for precise alignment. With 10 columns and 100 circuits, this high-performance connector ensures efficient signal transmission. Crafted with High Performance Alloy (HPA) contacts and plated through holes, it guarantees long-lasting reliability. The open endwalls design allows for easy installation, while the full shield provides enhanced protection. Operating at 150V AC/DC and 0.75A, it meets stringent performance standards. RoHS compliant and with UL agency certification, it's a trusted choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172005-1107
Color:Black
Series:172005 - Impel
Amperage:.75 A
Connector Type:Impel
Number of Contacts:100
Number of Rows:10
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:150 V AC/DC
Shield Type:Full Shield
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:92 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5
Data Rate:40 Gb/s
Tail Length:1.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Nickel, Tin
Termination Pitch:1.9 mm
Guide to Mating Part:No
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:1720051107
SKU:MOL172005-1107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: