172064-0002

5.70mm Pitch, Mega-Fit Right-Angle Header, 2 Circuits, 0.38

Introducing the Mega-Fit Right Angle PCB Pin Header, a high-performance connector designed for power applications. With a current rating of 23A and a voltage capacity of 600V, this connector ensures reliable power transmission. Featuring two gold-plated copper contacts, it guarantees excellent conductivity. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With a high-temperature thermoplastic body, it can withstand harsh operating environments. This connector is RoHS compliant and suitable for SMC and wave soldering processes. Its compact design, with a 5.7mm pitch, makes it ideal for space-constrained applications. Trust the Mega-Fit for secure and efficient power connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172064-0002
Color: Black
Series: 172064 - Mega-Fit
Amperage: 23 A
Connector Type: Mega-Fit
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Right Angle
Pitch: 5.7 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 2
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm, 2.36 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 5.7 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Mated Height: 16.78 mm
Surface Mount Compatible: Yes
Unmated Height: 14.53 mm
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Mega-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1720640002
SKU: MOL172064-0002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2022 512261 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling.
Download
09/09/2022 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. Download
08/03/2022 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction
Download
03/28/2022 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change Download
01/24/2022 510412 - Change Supplier. a second source material supplier is being added to ensure ability to provide for current and future demand. Download
08/01/2021 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
03/01/2021 509703 - Packaging Method/Quantity Changing. To allow more efficient Production to meet growing market demand a change on Mega-fit, dual row right angle headers, packaging impact box & tray dimensions will change as well as number of trays per box resulting in a change to DU and MOQ on impacted parts. No impact to fit form or function.
Download
08/19/2016 500645 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. Download