172064-1006

5.70mm Pitch, Mega-Fit Right-Angle Header, 6 Circuits, 0.76

Elevate your connectivity with our Mega-Fit right-angle PCB connector. Designed for high performance, it boasts a 23A amperage and 600V voltage rating, ensuring reliable power transmission. With six gold-plated contacts and a durable thermoplastic body, it guarantees long-lasting quality. Featuring through-hole termination and a 5.7mm pitch, it's easy to integrate into your PCB setup. This versatile connector is UL and CSA certified, RoHS compliant, and suitable for SMC and wave soldering processes. Its compact design, with shrouded orientation and PCB retention, ensures secure and efficient installation. Perfect for wire-to-board applications, it's a must-have in your electronic assembly toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172064-1006
Color: Black
Series: 172064 - Mega-Fit
Amperage: 23 A
Connector Type: Mega-Fit
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Right Angle
Pitch: 5.7 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: Yes
Packaging: Tray
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 6
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm, 2.36 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 5.7 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Mated Height: 16.78 mm
Surface Mount Compatible: Yes
Unmated Height: 14.53 mm
Breakaway: No
Make First / Break Last: No
Shroud Type: Yes
Product Name: Mega-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1720641006
SKU: MOL172064-1006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: