172064-1004
5.70mm Pitch, Mega-Fit Right-Angle Header, 4 Circuits, 0.76
Streamline your power connections with our Mega-Fit Right Angle Connector. Designed for efficient performance, this connector features a black high temperature thermoplastic body with gold-plated copper contacts for optimal conductivity. With a 23A amperage rating and a 600V voltage rating, it ensures reliable power transmission in demanding applications. The through-hole termination method and PCB locator ensure secure installation, while keying and polarization features guarantee proper mating alignment. UL and CSA certified, it meets stringent quality standards. Suitable for wire-to-board connections, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with the Mega-Fit Right Angle Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172064-1004 |
Color: | Black |
Series: | 172064 - Mega-Fit |
Amperage: | 23 A |
Connector Type: | Mega-Fit |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Right Angle |
Pitch: | 5.7 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Tray |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm, 2.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 16.78 mm |
Surface Mount Compatible: | Yes |
Unmated Height: | 14.53 mm |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Mega-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720641004 |
SKU: | MOL172064-1004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |