172258-1010

Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black

Part Aliases: Molex 1722581010  
Enhance your power connections with our Ultra-Fit Receptacle Housing. Designed for efficiency, this dual-row housing features 10 circuits with a 3.50mm pitch, ensuring secure and reliable connectivity. Crafted from high-quality black nylon, it offers durability and a sleek finish. With a current rating of 14A, it is perfect for demanding applications. The polarized design and lock to mating part feature guarantee proper alignment and secure mating. Operating in a wide temperature range from -40 to 120°C, it ensures consistent performance in diverse environments. RoHS compliant, this housing meets international standards for environmental responsibility. Elevate your wire-to-board connector setup with the Ultra-Fit Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172258-1010
Color:Black
Series:172258
Amperage:14 A
Connector Type:Ultra-Fit
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Pitch:3.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:3.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722581010
SKU:MOL172258-1010

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2016501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download