172258-1110

Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Dual Row, 10 Circuits, Black

Part Aliases: Molex 1722581110  
Easily secure and power your connections with our Ultra-Fit TPA Receptacle Housing. This high-quality component features a 3.50mm pitch, dual-row design with 10 circuits for efficient performance. The sleek black housing is not only visually appealing but also durable, made of nylon to withstand tough conditions. With an amperage rating of 14A and operating temperature range of -40 to 120°C, it's suitable for power applications. Its keying and polarization features ensure proper mating, while the lock to mating part adds extra security. RoHS compliant and designed for wire-to-board connections, this Ultra-Fit receptacle housing is a reliable choice in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172258-1110
Color:Black
Series:172258
Amperage:14 A
Connector Type:Ultra-Fit
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:10
Number of Rows:2
Pitch:3.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 120 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:3.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722581110
SKU:MOL172258-1110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022509989 - Obsolete no replacement.
LTB 11/28/21
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
09/30/2016501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download