172264-2005
Ultra-Fit Terminal Position Assurance (TPA) Wire-to-Board Retainer, 3.50mm Pitch, 5 Circuits, Natural
Enhance the security and reliability of your wire-to-board connections with our Ultra-Fit Terminal Position Assurance (TPA) Retainer. Designed for a 3.50mm pitch and featuring 5 circuits, this natural-colored retainer ensures a secure fit for your Ultra-Fit connectors. Crafted from durable nylon and operating seamlessly in temperatures ranging from -40 to 120 °C, it guarantees performance even in harsh environments. With a single row of 5 contacts, this component not only provides essential support but also streamlines your PCB assembly process. Packaged conveniently in a bag, it's ready for easy integration into your setup. Rest assured, our Ultra-Fit TPA Retainer is RoHS compliant, meeting international standards for environmental responsibility. Trust in its locking mechanism to maintain a tight connection, making it a vital component in our 172264 series tailored for terminal position assurance in your applications. Elevate your connectivity solutions with this essential product, a must-have in the realm of PCB connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172264-2005 |
Color: | Natural |
Series: | 172264 - TPA - Term Pos Assurance - Ultra-Fit |
Connector Type: | TPA - Term Pos Assurance, Ultra-Fit |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 5 |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722642005 |
SKU: | MOL172264-2005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/09/2022 | 512001 - Obsolete with suggested replacement. Molex will no longer support this product due to end of life tooling. LTB 5/2/22 LTS 5/2/22 |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |