172264-2008
Ultra-Fit Terminal Position Assurance (TPA) Wire-to-Board Retainer, 3.50mm Pitch, 8 Circuits, Natural
Enhance the reliability of your wire-to-board connections with our Ultra-Fit Terminal Position Assurance (TPA) Retainer. Designed for a 3.50mm pitch and featuring 8 circuits, this natural-colored retainer ensures secure contact alignment. Crafted from durable nylon, it guarantees longevity even in harsh environments, with an operating temperature range of -40 to 120 °C. Each connector boasts TPA technology, offering additional assurance against accidental disconnections. RoHS compliant and packaged for convenience, the Ultra-Fit TPA Retainer is a vital component for maintaining signal integrity in your PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172264-2008 |
Color: | Natural |
Series: | 172264 - TPA - Term Pos Assurance - Ultra-Fit |
Connector Type: | TPA - Term Pos Assurance, Ultra-Fit |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C |
Number of Contacts Loaded: | 8 |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722642008 |
SKU: | MOL172264-2008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/09/2022 | 512001 - Obsolete with suggested replacement. Molex will no longer support this product due to end of life tooling. LTB 5/2/22 LTS 5/2/22 |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |