172286-1106
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, Tin, Glow Wire Capable, Black
Part Aliases: Molex 1722861106
Enhance your connectivity with the Ultra-Fit Vertical Header, boasting a 3.50mm pitch and a single row design accommodating 6 circuits. Featuring kinked pins for secure through-hole termination, this black header is tin-plated and Glow Wire Capable, ensuring reliable performance even in demanding environments. Crafted from Liquid Crystal Polymer, it offers robust durability with a voltage rating of 400V AC/DC. Straight orientation, with keying for easy mating, it guarantees proper alignment. With RoHS compliance and lead-free process capability, this header is not only high-performing but also environmentally friendly, making it an excellent choice for Wire to Board applications.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172286-1106 |
Color: | Black |
Series: | 172286 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722861106 |
SKU: | MOL172286-1106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
08/31/2020 | 509009- Packaging Method/Quantity Changing. New global. MLQ & MDU will be assigned to 96 part numbers for ultra dit connectors. no impact to form fit or function. | Download |