172286-1302
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, Gold, Glow Wire Capable, Black
Part Aliases: Molex 1722861302
Introducing the Ultra-Fit Vertical Header, featuring a 3.50mm pitch and designed for optimal performance in electronic connections. This single-row header boasts 2 circuits with kinked pins for secure through-hole termination. With a sleek black finish and glow wire capability, it combines style with safety. Crafted from high-quality materials like liquid crystal polymer, it ensures durability in various operating environments. Gold plating on the contacts guarantees reliable conductivity, while its 12A amperage and 400V AC/DC voltage rating make it suitable for a range of applications. RoHS compliant and lead-free process capable, it aligns with environmental standards. Perfect for wire-to-board connections, this Ultra-Fit header offers exceptional quality and performance in PCB assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172286-1302 |
Color: | Black |
Series: | 172286 |
Amperage: | 12 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722861302 |
SKU: | MOL172286-1302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2019 | 505731 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |