172287-1105
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 5 Circuits, with Solder Clips, Tin, Glow Wire Capable, Black
Easily fit and secure your connections with this Ultra-Fit Vertical Header. Designed for efficiency, it features a 3.50mm pitch, single row configuration with 5 circuits and solder clips for reliable contact. The black housing, made of durable Liquid Crystal Polymer, is glow wire capable and meets stringent safety standards. With a straight orientation and through-hole termination, it ensures a secure and stable connection. Rated for up to 14A and 400V AC/DC, it guarantees high performance in various applications. RoHS compliant and lead-free process capable, it offers peace of mind for environmentally conscious projects. Perfect for wire-to-board connections, this Ultra-Fit Header is a versatile and essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172287-1105 |
Color: | Black |
Series: | 172287 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722871105 |
SKU: | MOL172287-1105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |