172287-1202

Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Solder Clips, Gold, Glow Wire Capable, Black

Part Aliases: Molex 1722871202  
Discover the cutting-edge Ultra-Fit Vertical Header with a 3.50mm pitch, designed for seamless integration in your electronic assemblies. This single-row connector features 2 circuits, each equipped with solder clips for secure attachment. Crafted with high-quality materials, including gold-plated contacts, it ensures reliable performance even in demanding environments. Engineered for glow wire capability and meeting stringent safety standards, this black connector offers peace of mind. With a straight body orientation and vertical layout, it's ideal for space-saving applications. Its keying feature provides easy mating, while PCB retention and polarization enhance stability during operation. RoHS compliant and lead-free soldering capable, it's environmentally conscious without compromising on quality. Trust in the Ultra-Fit for efficient wire-to-board connections in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172287-1202
Color:Black
Series:172287
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:2
Mating Cycles:200
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722871202
SKU:MOL172287-1202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
12/31/2020508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier.Download