172298-1104

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable

Part Aliases: Molex 1722981104  
Enhance your circuit connections with our Ultra-Fit Vertical Header, featuring a 3.50mm pitch and dual-row design for efficient PCB integration. With four circuits and kinked pins for secure termination through holes, this header is optimized for reliability. Its tin plating ensures durability, while its black color and glow wire capability add versatility. Made of high-quality materials, including liquid crystal polymer, and rated for 12A and 400V AC/DC, it guarantees performance in demanding environments. With features like keying, PCB retention, and polarization for easy assembly, it offers convenience and peace of mind. RoHS compliant and lead-free process compatible, it meets modern environmental standards. Trust in the Ultra-Fit for exceptional wire-to-board connectivity in a range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172298-1104
Color:Black
Series:172298
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722981104
SKU:MOL172298-1104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
12/31/2020508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier.Download
09/10/2018505734 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download