172298-1106

Ultra-Fit Vertical Header, 6.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow Wire Capable

Part Aliases: Molex 1722981106  
The Ultra-Fit Vertical Header, an essential component for secure PCB connections. With a 6.50mm pitch and dual-row design, it features 6 circuits with kinked pins for reliable through-hole termination. The black housing, made of Glow Wire Capable Liquid Crystal Polymer, offers both durability and safety. Rated for 12A and 400V AC/DC, this connector is suitable for a wide range of applications. Its straight body orientation and vertical mount make for easy installation, while keying ensures proper alignment. With a Tin over Nickel plating, it guarantees excellent conductivity and corrosion resistance. RoHS compliant and lead-free process capable, the Ultra-Fit Header meets high industry standards for environmental responsibility. Perfect for wire-to-board connections, it's a dependable choice for your PCB assembly needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172298-1106
Color:Black
Series:172298
Amperage:12 A
Connector Type:Ultra-Fit
Number of Contacts:6
Number of Rows:2
Termination Method:Through Hole - Kinked Pin
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:3.5 mm
Voltage:400 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 120 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):090
Max. Cycles at Max. Process Temperature:002
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Surface Mount Compatible:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:Ultra-Fit
Material Flammability Standard:94V-0
Part Aliases:1722981106
SKU:MOL172298-1106

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
12/31/2020508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier.Download